
TP5.0SMDJ85CA | |
|---|---|
DigiKey Part Number | 18-TP5.0SMDJ85CATR-ND - Tape & Reel (TR) 18-TP5.0SMDJ85CACT-ND - Cut Tape (CT) 18-TP5.0SMDJ85CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TP5.0SMDJ85CA |
Description | TVS DIODE 85VWM 137VC DO214AB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 137V Clamp 36.5A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 85V | |
Voltage - Breakdown (Min) | 94.4V | |
Voltage - Clamping (Max) @ Ipp | 137V | |
Current - Peak Pulse (10/1000µs) | 36.5A | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.32.58000 | kr.32.58 |
| 10 | kr.21.63800 | kr.216.38 |
| 100 | kr.15.43680 | kr.1,543.68 |
| 500 | kr.14.68800 | kr.7,344.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.12.00000 | kr.36,000.00 |
| Unit Price without VAT: | kr.32.58000 |
|---|---|
| Unit Price with VAT: | kr.40.72500 |

