
ERJ-1GEJ8R2C | |
|---|---|
DigiKey Part Number | P8.2AGTR-ND - Tape & Reel (TR) P8.2AGCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ERJ-1GEJ8R2C |
Description | RES SMD 8.2 OHM 5% 1/20W 0201 |
Customer Reference | |
Detailed Description | 8.2 Ohms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-1GEJ8R2C Models |
Category | Temperature Coefficient -100/ +600ppm/°C |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Package / Case 0201 (0603 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) | Supplier Device Package |
Part Status Obsolete | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Resistance | Height - Seated (Max) 0.010" (0.26mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-1GNJ8R2C | Panasonic Industry | 62.531 | P123379CT-ND | kr.0.63000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.17800 | kr.1.78 |
| 25 | kr.0.13200 | kr.3.30 |
| 50 | kr.0.10520 | kr.5.26 |
| 100 | kr.0.08620 | kr.8.62 |
| 250 | kr.0.06720 | kr.16.80 |
| 500 | kr.0.05630 | kr.28.15 |
| 1.000 | kr.0.04780 | kr.47.80 |
| 5.000 | kr.0.03446 | kr.172.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.05337 | kr.800.55 |
| 30.000 | kr.0.04542 | kr.1,362.60 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

