ERJ-1GEJ821C is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 631.594
Unit Price: kr.0.63000
Datasheet

Upgrade


Panasonic Industry
In Stock: 3.827
Unit Price: kr.0.63000
Datasheet

Direct


Vishay Dale
In Stock: 2.615
Unit Price: kr.0.63000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 10.000
Unit Price: kr.0.63000
Datasheet

Upgrade


YAGEO
In Stock: 242
Unit Price: kr.0.63000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.0.04249
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.0.11650
Datasheet

Upgrade


Vishay Dale
In Stock: 9.605
Unit Price: kr.1.39000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.0.63000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.0.14339
Datasheet

Upgrade


YAGEO
In Stock: 98.196
Unit Price: kr.0.63000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 99
Unit Price: kr.0.70000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: kr.0.02619
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.02628
Datasheet
820 Ohms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-1GEJ821C

DigiKey Part Number
P820AGTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ERJ-1GEJ821C
Description
RES SMD 820 OHM 5% 1/20W 0201
Customer Reference
Detailed Description
820 Ohms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-1GEJ821C Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±200ppm/°C
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Package / Case
0201 (0603 Metric)
Packaging
Tape & Reel (TR)
Supplier Device Package
Part Status
Obsolete
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Resistance
Height - Seated (Max)
0.010" (0.26mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-1GNJ821CPanasonic Industry631.594P123374CT-NDkr.0.63000Direct
ERJ-1GNF8200CPanasonic Industry3.827P123169CT-NDkr.0.63000Upgrade
CRCW0201820RJNEDVishay Dale2.615541-820AGCT-NDkr.0.63000Direct
RMCF0201JT820RStackpole Electronics Inc10.000738-RMCF0201JT820RCT-NDkr.0.63000Direct
AC0201FR-07820RLYAGEO24213-AC0201FR-07820RLCT-NDkr.0.63000Upgrade
Obsolete
This product is no longer manufactured. View Substitutes