ERJ-1GEJ820C is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 37.027
Unit Price: kr.0.63000
Datasheet

Upgrade


Panasonic Industry
In Stock: 18.350
Unit Price: kr.0.63000
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.0.63000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 10.000
Unit Price: kr.0.63000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.0.63000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.0.04249
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.0.08947
Datasheet

Upgrade


Vishay Dale
In Stock: 8.997
Unit Price: kr.1.39000
Datasheet

Upgrade


Vishay Dale
In Stock: 56.840
Unit Price: kr.0.63000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.0.13956
Datasheet

Upgrade


YAGEO
In Stock: 76
Unit Price: kr.0.63000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 17.707
Unit Price: kr.0.70000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: kr.0.02619
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.02628
Datasheet
82 Ohms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-1GEJ820C

DigiKey Part Number
P82AGTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ERJ-1GEJ820C
Description
RES SMD 82 OHM 5% 1/20W 0201
Customer Reference
Detailed Description
82 Ohms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-1GEJ820C Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±200ppm/°C
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Package / Case
0201 (0603 Metric)
Packaging
Tape & Reel (TR)
Supplier Device Package
Part Status
Obsolete
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Resistance
Height - Seated (Max)
0.010" (0.26mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-1GNJ820CPanasonic Industry37.027P123373CT-NDkr.0.63000Direct
ERJ-1GNF82R0CPanasonic Industry18.350P123177CT-NDkr.0.63000Upgrade
CRCW020182R0JNEDVishay Dale0541-82AGCT-NDkr.0.63000Direct
RMCF0201JT82R0Stackpole Electronics Inc10.000738-RMCF0201JT82R0CT-NDkr.0.63000Direct
AC0201FR-0782RLYAGEO0YAG5243CT-NDkr.0.63000Upgrade
Obsolete
This product is no longer manufactured. View Substitutes