
ERJ-1GEJ755C | |
|---|---|
DigiKey Part Number | P7.5MAGTR-ND - Tape & Reel (TR) P7.5MAGCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ERJ-1GEJ755C |
Description | RES SMD 7.5M OHM 5% 1/20W 0201 |
Customer Reference | |
Detailed Description | 7.5 MOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-1GEJ755C Models |
Category | Temperature Coefficient -400/ +150ppm/°C |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Package / Case 0201 (0603 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) | Supplier Device Package |
Part Status Obsolete | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Resistance | Height - Seated (Max) 0.010" (0.26mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-1GNJ755C | Panasonic Industry | 29.035 | P123371CT-ND | kr.0.63000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.35500 | kr.3.55 |
| 50 | kr.0.24720 | kr.12.36 |
| 100 | kr.0.20990 | kr.20.99 |
| 500 | kr.0.14036 | kr.70.18 |
| 1.000 | kr.0.11792 | kr.117.92 |
| 5.000 | kr.0.07915 | kr.395.75 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

