390 kOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-1GEJ394C

DigiKey Part Number
P390KAGTR-ND - Tape & Reel (TR)
P390KAGCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
ERJ-1GEJ394C
Description
RES SMD 390K OHM 5% 1/20W 0201
Customer Reference
Detailed Description
390 kOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-1GEJ394C Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±200ppm/°C
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Package / Case
0201 (0603 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Supplier Device Package
Part Status
Obsolete
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Resistance
Height - Seated (Max)
0.010" (0.26mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-1GNJ394CPanasonic Industry51.808P123319CT-NDkr.0.64000Direct
ERJ-1GEF3903CPanasonic Industry1210-ERJ-1GEF3903CCT-NDkr.0.64000Upgrade
ERJ-1GNF3903CPanasonic Industry81.256P122984CT-NDkr.0.64000Upgrade
CRCW0201390KJNEDVishay Dale0CRCW0201390KJNED-NDkr.0.03014Direct
RMCF0201JT390KStackpole Electronics Inc7.611738-RMCF0201JT390KCT-NDkr.0.64000Direct
In-Stock: 20.260
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.18600kr.1.86
25kr.0.14120kr.3.53
50kr.0.11280kr.5.64
100kr.0.09290kr.9.29
250kr.0.07232kr.18.08
500kr.0.06090kr.30.45
1.000kr.0.05186kr.51.86
5.000kr.0.03759kr.187.95
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000