
ERJ-1GEJ363C | |
|---|---|
DigiKey Part Number | P36KAGTR-ND - Tape & Reel (TR) P36KAGCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ERJ-1GEJ363C |
Description | RES SMD 36K OHM 5% 1/20W 0201 |
Customer Reference | |
Detailed Description | 36 kOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-1GEJ363C Models |
Category | Temperature Coefficient ±200ppm/°C |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Package / Case 0201 (0603 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) | Supplier Device Package |
Part Status Obsolete | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Resistance | Height - Seated (Max) 0.010" (0.26mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-1GNJ363C | Panasonic Industry | 43.245 | P123312CT-ND | kr.0.63000 | Direct |
| ERJ-1GNF3602C | Panasonic Industry | 53.636 | P122963CT-ND | kr.0.63000 | Upgrade |
| CRCW020136K0JNED | Vishay Dale | 0 | CRCW020136K0JNED-ND | kr.0.04185 | Direct |
| RMCF0201JT36K0 | Stackpole Electronics Inc | 17.400 | 738-RMCF0201JT36K0CT-ND | kr.0.63000 | Direct |
| AC0201FR-0736KL | YAGEO | 18.595 | YAG5201CT-ND | kr.0.63000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.32300 | kr.3.23 |
| 50 | kr.0.22820 | kr.11.41 |
| 100 | kr.0.19340 | kr.19.34 |
| 500 | kr.0.13010 | kr.65.05 |
| 1.000 | kr.0.10924 | kr.109.24 |
| 5.000 | kr.0.07311 | kr.365.55 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

