Direct
Upgrade
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

ERJ-1GEJ200C | |
|---|---|
DigiKey Part Number | P20AGTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERJ-1GEJ200C |
Description | RES SMD 20 OHM 5% 1/20W 0201 |
Customer Reference | |
Detailed Description | 20 Ohms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-1GEJ200C Models |
Category | Temperature Coefficient ±200ppm/°C |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Package / Case 0201 (0603 Metric) |
Packaging Tape & Reel (TR) | Supplier Device Package |
Part Status Obsolete | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Resistance | Height - Seated (Max) 0.010" (0.26mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-1GNJ200C | Panasonic Industry | 62.225 | P123269CT-ND | kr.0.63000 | Direct |
| ERJ-1GNF20R0C | Panasonic Industry | 114.485 | P122819CT-ND | kr.0.63000 | Upgrade |
| CRCW020120R0JNED | Vishay Dale | 12.000 | 541-CRCW020120R0JNEDCT-ND | kr.0.63000 | Direct |
| RMCF0201JT20R0 | Stackpole Electronics Inc | 4.500 | 738-RMCF0201JT20R0CT-ND | kr.0.63000 | Direct |
| AC0201FR-0720RL | YAGEO | 11.760 | YAG5173CT-ND | kr.0.63000 | Upgrade |








