ERJ-1GEJ1R5C is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 102.765
Unit Price: kr.0.63000
Datasheet
1.5 Ohms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-1GEJ1R5C

DigiKey Part Number
P1.5AGTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ERJ-1GEJ1R5C
Description
RES SMD 1.5 OHM 5% 1/20W 0201
Customer Reference
Detailed Description
1.5 Ohms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-1GEJ1R5C Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
-100/ +600ppm/°C
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Package / Case
0201 (0603 Metric)
Packaging
Tape & Reel (TR)
Supplier Device Package
Part Status
Obsolete
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Resistance
Height - Seated (Max)
0.010" (0.26mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-1GNJ1R5CPanasonic Industry102.765P123266CT-NDkr.0.63000Direct
Obsolete
This product is no longer manufactured. View Substitutes