
ERJ-1GEJ124C | |
|---|---|
DigiKey Part Number | P120KAGTR-ND - Tape & Reel (TR) P120KAGCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ERJ-1GEJ124C |
Description | RES SMD 120K OHM 5% 1/20W 0201 |
Customer Reference | |
Detailed Description | 120 kOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-1GEJ124C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.31100 | kr.3.11 |
| 25 | kr.0.25880 | kr.6.47 |
| 50 | kr.0.22060 | kr.11.03 |
| 100 | kr.0.18770 | kr.18.77 |
| 250 | kr.0.15012 | kr.37.53 |
| 500 | kr.0.12630 | kr.63.15 |
| 1.000 | kr.0.10607 | kr.106.07 |
| 5.000 | kr.0.07088 | kr.354.40 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

