ERJ-1GEF9311C is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 142.555
Unit Price: kr.0.64000
Datasheet

Direct


Vishay Dale
In Stock: 50.243
Unit Price: kr.0.64000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 7.506
Unit Price: kr.0.64000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.0.05209
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.0.19026
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.0.14497
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: kr.0.04797
Datasheet
9.31 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-1GEF9311C

DigiKey Part Number
P9.31KABTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ERJ-1GEF9311C
Description
RES SMD 9.31K OHM 1% 1/20W 0201
Customer Reference
Detailed Description
9.31 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-1GEF9311C Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±200ppm/°C
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Package / Case
0201 (0603 Metric)
Packaging
Tape & Reel (TR)
Supplier Device Package
Part Status
Obsolete
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Resistance
Height - Seated (Max)
0.010" (0.26mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-1GNF9311CPanasonic Industry142.555P123205CT-NDkr.0.64000Direct
CRCW02019K31FNEDVishay Dale50.243541-CRCW02019K31FNEDCT-NDkr.0.64000Direct
RMCF0201FT9K31Stackpole Electronics Inc7.506RMCF0201FT9K31CT-NDkr.0.64000Direct
AC0201FR-079K31LYAGEO0AC0201FR-079K31L-NDkr.0.05209Upgrade
CRCW02019K31FKEDVishay Dale0CRCW02019K31FKED-NDkr.0.19026Upgrade
Obsolete
This product is no longer manufactured. View Substitutes