ERJ-1GEF90R9C is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 47.835
Unit Price: kr.0.63000
Datasheet

Direct


Vishay Dale
In Stock: 55.733
Unit Price: kr.0.63000
Datasheet

Direct


TE Connectivity Passive Product
In Stock: 0
Unit Price: kr.0.12987
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 7.800
Unit Price: kr.0.63000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.0.05370
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.0.18818
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.0.13956
Datasheet
90.9 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-1GEF90R9C

DigiKey Part Number
P90.9ABTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ERJ-1GEF90R9C
Description
RES SMD 90.9 OHM 1% 1/20W 0201
Customer Reference
Detailed Description
90.9 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-1GEF90R9C Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±200ppm/°C
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Package / Case
0201 (0603 Metric)
Packaging
Tape & Reel (TR)
Supplier Device Package
Part Status
Obsolete
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Resistance
Height - Seated (Max)
0.010" (0.26mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-1GNF90R9CPanasonic Industry47.835P123198CT-NDkr.0.63000Direct
CRCW020190R9FNEDVishay Dale55.733541-CRCW020190R9FNEDCT-NDkr.0.63000Direct
CRG0201F90R9TE Connectivity Passive Product0CRG0201F90R9-NDkr.0.12987Direct
RMCF0201FT90R9Stackpole Electronics Inc7.800738-RMCF0201FT90R9CT-NDkr.0.63000Direct
AC0201FR-0790R9LYAGEO0AC0201FR-0790R9L-NDkr.0.05370Upgrade
Obsolete
This product is no longer manufactured. View Substitutes