88.7 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-1GEF88R7C

DigiKey Part Number
P88.7ABTR-ND - Tape & Reel (TR)
P88.7ABCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
ERJ-1GEF88R7C
Description
RES SMD 88.7 OHM 1% 1/20W 0201
Customer Reference
Detailed Description
88.7 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-1GEF88R7C Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±200ppm/°C
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Package / Case
0201 (0603 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Supplier Device Package
Part Status
Obsolete
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Resistance
Height - Seated (Max)
0.010" (0.26mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-1GNF88R7CPanasonic Industry25.923P123193CT-NDkr.0.64000Direct
CRCW020188R7FNEDVishay Dale0CRCW020188R7FNED-NDkr.0.04575Direct
RMCF0201FT88R7Stackpole Electronics Inc13.979738-RMCF0201FT88R7CT-NDkr.0.64000Direct
AC0201FR-0788R7LYAGEO0AC0201FR-0788R7L-NDkr.0.05429Upgrade
CRCW020188R7FKEDVishay Dale0CRCW020188R7FKED-NDkr.0.19026Upgrade
In-Stock: 5.836
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.22400kr.2.24
25kr.0.16920kr.4.23
50kr.0.13840kr.6.92
100kr.0.11350kr.11.35
250kr.0.08976kr.22.44
500kr.0.07602kr.38.01
1.000kr.0.06532kr.65.32
5.000kr.0.04837kr.241.85
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000