
ERJ-1GEF8453C | |
|---|---|
DigiKey Part Number | P845KABTR-ND - Tape & Reel (TR) P845KABCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ERJ-1GEF8453C |
Description | RES SMD 845K OHM 1% 1/20W 0201 |
Customer Reference | |
Detailed Description | 845 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-1GEF8453C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.70000 | kr.0.70 |
| 10 | kr.0.44200 | kr.4.42 |
| 25 | kr.0.35840 | kr.8.96 |
| 50 | kr.0.30200 | kr.15.10 |
| 100 | kr.0.25470 | kr.25.47 |
| 250 | kr.0.20248 | kr.50.62 |
| 500 | kr.0.16998 | kr.84.99 |
| 1.000 | kr.0.14298 | kr.142.98 |
| 5.000 | kr.0.09688 | kr.484.40 |
| Unit Price without VAT: | kr.0.70000 |
|---|---|
| Unit Price with VAT: | kr.0.87500 |

