845 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-1GEF8453C

DigiKey Part Number
P845KABTR-ND - Tape & Reel (TR)
P845KABCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
ERJ-1GEF8453C
Description
RES SMD 845K OHM 1% 1/20W 0201
Customer Reference
Detailed Description
845 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-1GEF8453C Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±200ppm/°C
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Package / Case
0201 (0603 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Supplier Device Package
Part Status
Obsolete
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Resistance
Height - Seated (Max)
0.010" (0.26mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-1GNF8453CPanasonic Industry31.037P123182CT-NDkr.0.63000Direct
CRCW0201845KFNEDVishay Dale0541-CRCW0201845KFNEDTR-NDkr.0.04525Direct
RMCF0201FT845KStackpole Electronics Inc9.153738-RMCF0201FT845KCT-NDkr.0.63000Direct
AC0201FR-07845KLYAGEO0AC0201FR-07845KL-NDkr.0.05370Upgrade
CRCW0201845KFKEDVishay Dale0CRCW0201845KFKED-NDkr.0.18818Upgrade
In-Stock: 32.369
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.0.70000kr.0.70
10kr.0.43700kr.4.37
25kr.0.35520kr.8.88
50kr.0.29920kr.14.96
100kr.0.25230kr.25.23
250kr.0.20060kr.50.15
500kr.0.16840kr.84.20
1.000kr.0.14164kr.141.64
5.000kr.0.09597kr.479.85
Unit Price without VAT:kr.0.70000
Unit Price with VAT:kr.0.87500