
ERJ-1GEF71R5C | |
|---|---|
DigiKey Part Number | P71.5ABTR-ND - Tape & Reel (TR) P71.5ABCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ERJ-1GEF71R5C |
Description | RES SMD 71.5 OHM 1% 1/20W 0201 |
Customer Reference | |
Detailed Description | 71.5 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-1GEF71R5C Models |
Category | Temperature Coefficient ±200ppm/°C |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Package / Case 0201 (0603 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) | Supplier Device Package |
Part Status Obsolete | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Resistance | Height - Seated (Max) 0.010" (0.26mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-1GNF71R5C | Panasonic Industry | 37.000 | P123143CT-ND | kr.0.64000 | Direct |
| CRCW020171R5FNED | Vishay Dale | 7.347 | 541-CRCW020171R5FNEDCT-ND | kr.0.64000 | Direct |
| RMCF0201FT71R5 | Stackpole Electronics Inc | 2.500 | 738-RMCF0201FT71R5CT-ND | kr.0.64000 | Direct |
| AC0201FR-0771R5L | YAGEO | 0 | AC0201FR-0771R5L-ND | kr.0.05209 | Upgrade |
| CRCW020171R5FKED | Vishay Dale | 0 | CRCW020171R5FKED-ND | kr.0.19026 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.25600 | kr.2.56 |
| 25 | kr.0.19240 | kr.4.81 |
| 50 | kr.0.15640 | kr.7.82 |
| 100 | kr.0.13010 | kr.13.01 |
| 250 | kr.0.10308 | kr.25.77 |
| 500 | kr.0.08794 | kr.43.97 |
| 1.000 | kr.0.07596 | kr.75.96 |
| 5.000 | kr.0.05695 | kr.284.75 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

