
ERJ-1GEF6981C | |
|---|---|
DigiKey Part Number | P6.98KABTR-ND - Tape & Reel (TR) P6.98KABCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ERJ-1GEF6981C |
Description | RES SMD 6.98K OHM 1% 1/20W 0201 |
Customer Reference | |
Detailed Description | 6.98 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-1GEF6981C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.22200 | kr.2.22 |
| 25 | kr.0.16720 | kr.4.18 |
| 50 | kr.0.13700 | kr.6.85 |
| 100 | kr.0.11290 | kr.11.29 |
| 250 | kr.0.08900 | kr.22.25 |
| 500 | kr.0.07558 | kr.37.79 |
| 1.000 | kr.0.06492 | kr.64.92 |
| 5.000 | kr.0.04810 | kr.240.50 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

