
ERJ-1GEF66R5C | |
|---|---|
DigiKey Part Number | P66.5ABTR-ND - Tape & Reel (TR) P66.5ABCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ERJ-1GEF66R5C |
Description | RES SMD 66.5 OHM 1% 1/20W 0201 |
Customer Reference | |
Detailed Description | 66.5 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-1GEF66R5C Models |
Category | Temperature Coefficient ±200ppm/°C |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Package / Case 0201 (0603 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) | Supplier Device Package |
Part Status Obsolete | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Resistance | Height - Seated (Max) 0.010" (0.26mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-1GNF66R5C | Panasonic Industry | 30.436 | P123123CT-ND | kr.0.63000 | Direct |
| CRCW020166R5FNED | Vishay Dale | 19.005 | 541-CRCW020166R5FNEDCT-ND | kr.0.63000 | Direct |
| RMCF0201FT66R5 | Stackpole Electronics Inc | 10.000 | 738-RMCF0201FT66R5CT-ND | kr.0.63000 | Direct |
| AC0201FR-0766R5L | YAGEO | 0 | AC0201FR-0766R5L-ND | kr.0.05153 | Upgrade |
| CRCW020166R5FKED | Vishay Dale | 0 | CRCW020166R5FKED-ND | kr.0.18818 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.25400 | kr.2.54 |
| 25 | kr.0.19040 | kr.4.76 |
| 50 | kr.0.15460 | kr.7.73 |
| 100 | kr.0.12870 | kr.12.87 |
| 250 | kr.0.10196 | kr.25.49 |
| 500 | kr.0.08698 | kr.43.49 |
| 1.000 | kr.0.07513 | kr.75.13 |
| 5.000 | kr.0.05632 | kr.281.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.07362 | kr.1,104.30 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

