
ERJ-1GEF64R9C | |
|---|---|
DigiKey Part Number | P64.9ABTR-ND - Tape & Reel (TR) P64.9ABCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ERJ-1GEF64R9C |
Description | RES SMD 64.9 OHM 1% 1/20W 0201 |
Customer Reference | |
Detailed Description | 64.9 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-1GEF64R9C Models |
Category | Temperature Coefficient ±200ppm/°C |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Package / Case 0201 (0603 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) | Supplier Device Package |
Part Status Obsolete | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Resistance | Height - Seated (Max) 0.010" (0.26mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-1GNF64R9C | Panasonic Industry | 43.678 | P123118CT-ND | kr.0.64000 | Direct |
| CRCW020164R9FNED | Vishay Dale | 5.098 | 541-CRCW020164R9FNEDCT-ND | kr.0.64000 | Direct |
| RMCF0201FT64R9 | Stackpole Electronics Inc | 10.000 | 738-RMCF0201FT64R9CT-ND | kr.0.64000 | Direct |
| AC0201FR-0764R9L | YAGEO | 0 | AC0201FR-0764R9L-ND | kr.0.05209 | Upgrade |
| CRCW020164R9FKED | Vishay Dale | 50.000 | 541-64.9AABCT-ND | kr.1.41000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.21200 | kr.2.12 |
| 25 | kr.0.15880 | kr.3.97 |
| 50 | kr.0.12820 | kr.6.41 |
| 100 | kr.0.10580 | kr.10.58 |
| 250 | kr.0.08308 | kr.20.77 |
| 500 | kr.0.07026 | kr.35.13 |
| 1.000 | kr.0.06019 | kr.60.19 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

