
ERJ-1GEF5361C | |
|---|---|
DigiKey Part Number | P5.36KABTR-ND - Tape & Reel (TR) P5.36KABCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ERJ-1GEF5361C |
Description | RES SMD 5.36K OHM 1% 1/20W 0201 |
Customer Reference | |
Detailed Description | 5.36 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-1GEF5361C Models |
Category | Temperature Coefficient ±200ppm/°C |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Package / Case 0201 (0603 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) | Supplier Device Package |
Part Status Obsolete | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Resistance | Height - Seated (Max) 0.010" (0.26mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-1GNF5361C | Panasonic Industry | 16.419 | P123066CT-ND | kr.0.63000 | Direct |
| CRCW02015K36FNED | Vishay Dale | 3.150 | 541-CRCW02015K36FNEDCT-ND | kr.0.63000 | Direct |
| RMCF0201FT5K36 | Stackpole Electronics Inc | 18.100 | 738-RMCF0201FT5K36CT-ND | kr.0.63000 | Direct |
| AC0201FR-075K36L | YAGEO | 0 | AC0201FR-075K36L-ND | kr.0.05370 | Upgrade |
| CRCW02015K36FKED | Vishay Dale | 3.855 | 541-5.36KAABCT-ND | kr.1.39000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.70000 | kr.0.70 |
| 10 | kr.0.43700 | kr.4.37 |
| 25 | kr.0.35520 | kr.8.88 |
| 50 | kr.0.29920 | kr.14.96 |
| 100 | kr.0.25230 | kr.25.23 |
| 250 | kr.0.20060 | kr.50.15 |
| 500 | kr.0.16840 | kr.84.20 |
| 1.000 | kr.0.14164 | kr.141.64 |
| 5.000 | kr.0.09597 | kr.479.85 |
| Unit Price without VAT: | kr.0.70000 |
|---|---|
| Unit Price with VAT: | kr.0.87500 |

