ERJ-1GEF4991C is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 376.504
Unit Price: kr.0.63000
Datasheet

Direct


Vishay Dale
In Stock: 38.442
Unit Price: kr.0.63000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 51.204
Unit Price: kr.0.63000
Datasheet

Upgrade


YAGEO
In Stock: 905
Unit Price: kr.0.63000
Datasheet

Upgrade


Vishay Dale
In Stock: 7.743
Unit Price: kr.1.39000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.0.13956
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: kr.0.04677
Datasheet
4.99 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-1GEF4991C

DigiKey Part Number
P4.99KABTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ERJ-1GEF4991C
Description
RES SMD 4.99K OHM 1% 1/20W 0201
Customer Reference
Detailed Description
4.99 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-1GEF4991C Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±200ppm/°C
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Package / Case
0201 (0603 Metric)
Packaging
Tape & Reel (TR)
Supplier Device Package
Part Status
Obsolete
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Resistance
Height - Seated (Max)
0.010" (0.26mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-1GNF4991CPanasonic Industry376.504P123046CT-NDkr.0.63000Direct
CRCW02014K99FNEDVishay Dale38.442541-4.99KABCT-NDkr.0.63000Direct
RMCF0201FT4K99Stackpole Electronics Inc51.204RMCF0201FT4K99CT-NDkr.0.63000Direct
AC0201FR-074K99LYAGEO905YAG5221CT-NDkr.0.63000Upgrade
CRCW02014K99FKEDVishay Dale7.743541-4.99KAABCT-NDkr.1.39000Upgrade
Obsolete
This product is no longer manufactured. View Substitutes