
ERJ-1GEF3743C | |
|---|---|
DigiKey Part Number | P374KABTR-ND - Tape & Reel (TR) P374KABCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ERJ-1GEF3743C |
Description | RES SMD 374K OHM 1% 1/20W 0201 |
Customer Reference | |
Detailed Description | 374 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-1GEF3743C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.36800 | kr.3.68 |
| 25 | kr.0.30160 | kr.7.54 |
| 50 | kr.0.25740 | kr.12.87 |
| 100 | kr.0.21750 | kr.21.75 |
| 250 | kr.0.17320 | kr.43.30 |
| 500 | kr.0.14544 | kr.72.72 |
| 1.000 | kr.0.12217 | kr.122.17 |
| 5.000 | kr.0.08205 | kr.410.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.06228 | kr.934.20 |
| 30.000 | kr.0.05337 | kr.1,601.10 |
| 45.000 | kr.0.04894 | kr.2,202.30 |
| 75.000 | kr.0.04408 | kr.3,306.00 |
| 105.000 | kr.0.04126 | kr.4,332.30 |
| 150.000 | kr.0.03857 | kr.5,785.50 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

