Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade

ERJ-1GEF2741C | |
|---|---|
DigiKey Part Number | P2.74KABTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERJ-1GEF2741C |
Description | RES SMD 2.74K OHM 1% 1/20W 0201 |
Customer Reference | |
Detailed Description | 2.74 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-1GEF2741C Models |
Category | Temperature Coefficient ±200ppm/°C |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Package / Case 0201 (0603 Metric) |
Packaging Tape & Reel (TR) | Supplier Device Package |
Part Status Obsolete | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Resistance | Height - Seated (Max) 0.010" (0.26mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-1GNF2741C | Panasonic Industry | 37.839 | P122891CT-ND | kr.0.63000 | Direct |
| CRCW02012K74FNED | Vishay Dale | 98.789 | 541-2.74KABCT-ND | kr.0.63000 | Direct |
| RMCF0201FT2K74 | Stackpole Electronics Inc | 575 | RMCF0201FT2K74CT-ND | kr.0.63000 | Direct |
| AC0201FR-072K74L | YAGEO | 0 | AC0201FR-072K74L-ND | kr.0.05370 | Upgrade |
| CRCW02012K74FKED | Vishay Dale | 1.132 | 541-2.74KAABCT-ND | kr.1.39000 | Upgrade |







