
ERJ-1GEF2703C | |
|---|---|
DigiKey Part Number | 10-ERJ-1GEF2703CTR-ND - Tape & Reel (TR) 10-ERJ-1GEF2703CCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ERJ-1GEF2703C |
Description | RES SMD 270K OHM 1% 1/20W 0201 |
Customer Reference | |
Detailed Description | 270 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-1GEF2703C Models |
Category | Temperature Coefficient ±200ppm/°C |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Package / Case 0201 (0603 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) | Supplier Device Package |
Part Status Obsolete | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Resistance | Height - Seated (Max) 0.010" (0.26mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-1GNF2703C | Panasonic Industry | 16.693 | P122889CT-ND | kr.0.63000 | Direct |
| CRCW0201270KFNED | Vishay Dale | 5.524 | 541-CRCW0201270KFNEDCT-ND | kr.0.63000 | Direct |
| RMCF0201FT270K | Stackpole Electronics Inc | 0 | RMCF0201FT270K-ND | kr.0.02628 | Direct |
| AC0201FR-07270KL | YAGEO | 0 | AC0201FR-07270KL-ND | kr.0.05370 | Upgrade |
| AF0201FR-07270KL | YAGEO | 0 | AF0201FR-07270KL-ND | kr.0.11650 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.25400 | kr.2.54 |
| 25 | kr.0.19040 | kr.4.76 |
| 50 | kr.0.15460 | kr.7.73 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

