Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade

ERJ-1GEF2550C | |
|---|---|
DigiKey Part Number | P255ABTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERJ-1GEF2550C |
Description | RES SMD 255 OHM 1% 1/20W 0201 |
Customer Reference | |
Detailed Description | 255 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-1GEF2550C Models |
Category | Temperature Coefficient ±200ppm/°C |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Package / Case 0201 (0603 Metric) |
Packaging Tape & Reel (TR) | Supplier Device Package |
Part Status Obsolete | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Resistance | Height - Seated (Max) 0.010" (0.26mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-1GNF2550C | Panasonic Industry | 3.684 | P122871CT-ND | kr.0.64000 | Direct |
| CRCW0201255RFNED | Vishay Dale | 50.002 | 541-CRCW0201255RFNEDCT-ND | kr.0.64000 | Direct |
| RMCF0201FT255R | Stackpole Electronics Inc | 5.850 | 738-RMCF0201FT255RCT-ND | kr.0.64000 | Direct |
| AC0201FR-07255RL | YAGEO | 0 | AC0201FR-07255RL-ND | kr.0.05209 | Upgrade |
| AF0201FR-07255RL | YAGEO | 0 | AF0201FR-07255RL-ND | kr.0.11779 | Upgrade |







