
ERJ-1GEF24R3C | |
|---|---|
DigiKey Part Number | P24.3ABTR-ND - Tape & Reel (TR) P24.3ABCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ERJ-1GEF24R3C |
Description | RES SMD 24.3 OHM 1% 1/20W 0201 |
Customer Reference | |
Detailed Description | 24.3 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-1GEF24R3C Models |
Category | Temperature Coefficient ±200ppm/°C |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Package / Case 0201 (0603 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) | Supplier Device Package |
Part Status Obsolete | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Resistance | Height - Seated (Max) 0.010" (0.26mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-1GNF24R3C | Panasonic Industry | 39.347 | P122869CT-ND | kr.0.63000 | Direct |
| CRCW020124R3FNED | Vishay Dale | 17.926 | 541-CRCW020124R3FNEDCT-ND | kr.0.63000 | Direct |
| RMCF0201FT24R3 | Stackpole Electronics Inc | 9.000 | 738-RMCF0201FT24R3CT-ND | kr.0.63000 | Direct |
| AC0201FR-0724R3L | YAGEO | 0 | AC0201FR-0724R3L-ND | kr.0.05153 | Upgrade |
| RC0201DR-0724R3L | YAGEO | 0 | RC0201DR-0724R3L-ND | kr.0.13956 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.41200 | kr.4.12 |
| 50 | kr.0.28020 | kr.14.01 |
| 100 | kr.0.23650 | kr.23.65 |
| 500 | kr.0.15800 | kr.79.00 |
| 1.000 | kr.0.13282 | kr.132.82 |
| 5.000 | kr.0.08971 | kr.448.55 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

