ERJ-1GEF2493C is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 3.732
Unit Price: kr.0.63000
Datasheet

Direct


Vishay Dale
In Stock: 19.912
Unit Price: kr.0.63000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 35.044
Unit Price: kr.0.63000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.0.05370
Datasheet

Upgrade


Vishay Dale
In Stock: 1.268
Unit Price: kr.1.39000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.0.14339
Datasheet
249 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-1GEF2493C

DigiKey Part Number
P249KABTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ERJ-1GEF2493C
Description
RES SMD 249K OHM 1% 1/20W 0201
Customer Reference
Detailed Description
249 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-1GEF2493C Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±200ppm/°C
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Package / Case
0201 (0603 Metric)
Packaging
Tape & Reel (TR)
Supplier Device Package
Part Status
Obsolete
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Resistance
Height - Seated (Max)
0.010" (0.26mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-1GNF2493CPanasonic Industry3.732P122867CT-NDkr.0.63000Direct
CRCW0201249KFNEDVishay Dale19.912541-CRCW0201249KFNEDCT-NDkr.0.63000Direct
RMCF0201FT249KStackpole Electronics Inc35.044RMCF0201FT249KCT-NDkr.0.63000Direct
AC0201FR-07249KLYAGEO0AC0201FR-07249KL-NDkr.0.05370Upgrade
CRCW0201249KFKEDVishay Dale1.268541-CRCW0201249KFKEDCT-NDkr.1.39000Upgrade
Obsolete
This product is no longer manufactured. View Substitutes