
ERJ-1GEF23R7C | |
|---|---|
DigiKey Part Number | P23.7ABTR-ND - Tape & Reel (TR) P23.7ABCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ERJ-1GEF23R7C |
Description | RES SMD 23.7 OHM 1% 1/20W 0201 |
Customer Reference | |
Detailed Description | 23.7 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-1GEF23R7C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.70000 | kr.0.70 |
| 10 | kr.0.43500 | kr.4.35 |
| 50 | kr.0.29700 | kr.14.85 |
| 100 | kr.0.25020 | kr.25.02 |
| 500 | kr.0.16704 | kr.83.52 |
| 1.000 | kr.0.14048 | kr.140.48 |
| 5.000 | kr.0.09519 | kr.475.95 |
| Unit Price without VAT: | kr.0.70000 |
|---|---|
| Unit Price with VAT: | kr.0.87500 |

