ERJ-1GEF2371C is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 57.915
Unit Price: kr.0.63000
Datasheet

Direct


Vishay Dale
In Stock: 15.115
Unit Price: kr.0.63000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 2.020
Unit Price: kr.0.63000
Datasheet

Upgrade


YAGEO
In Stock: 9.250
Unit Price: kr.0.63000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.0.11650
Datasheet

Upgrade


Vishay Dale
In Stock: 5.082
Unit Price: kr.1.39000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.0.13956
Datasheet
2.37 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-1GEF2371C

DigiKey Part Number
P2.37KABTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ERJ-1GEF2371C
Description
RES SMD 2.37K OHM 1% 1/20W 0201
Customer Reference
Detailed Description
2.37 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-1GEF2371C Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±200ppm/°C
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Package / Case
0201 (0603 Metric)
Packaging
Tape & Reel (TR)
Supplier Device Package
Part Status
Obsolete
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Resistance
Height - Seated (Max)
0.010" (0.26mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-1GNF2371CPanasonic Industry57.915P122851CT-NDkr.0.63000Direct
CRCW02012K37FNEDVishay Dale15.115541-CRCW02012K37FNEDCT-NDkr.0.63000Direct
RMCF0201FT2K37Stackpole Electronics Inc2.020738-RMCF0201FT2K37CT-NDkr.0.63000Direct
AC0201FR-072K37LYAGEO9.25013-AC0201FR-072K37LCT-NDkr.0.63000Upgrade
AF0201FR-072K37LYAGEO0AF0201FR-072K37L-NDkr.0.11650Upgrade
Obsolete
This product is no longer manufactured. View Substitutes