
ERJ-1GEF2211C | |
|---|---|
DigiKey Part Number | P2.21KABTR-ND - Tape & Reel (TR) P2.21KABCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ERJ-1GEF2211C |
Description | RES SMD 2.21K OHM 1% 1/20W 0201 |
Customer Reference | |
Detailed Description | 2.21 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-1GEF2211C Models |
Category | Temperature Coefficient ±200ppm/°C |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Package / Case 0201 (0603 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) | Supplier Device Package |
Part Status Obsolete | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Resistance | Height - Seated (Max) 0.010" (0.26mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-1GNF2211C | Panasonic Industry | 107.861 | P122836CT-ND | kr.0.63000 | Direct |
| CRCW02012K21FNED | Vishay Dale | 265 | 541-2.21KABCT-ND | kr.0.63000 | Direct |
| RMCF0201FT2K21 | Stackpole Electronics Inc | 55.035 | RMCF0201FT2K21CT-ND | kr.0.63000 | Direct |
| AC0201FR-072K21L | YAGEO | 8.393 | YAG5188CT-ND | kr.0.63000 | Upgrade |
| AF0201FR-072K21L | YAGEO | 0 | AF0201FR-072K21L-ND | kr.0.11650 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.25400 | kr.2.54 |
| 25 | kr.0.19040 | kr.4.76 |
| 50 | kr.0.15460 | kr.7.73 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

