
ERJ-1GEF19R1C | |
|---|---|
DigiKey Part Number | P19.1ABTR-ND - Tape & Reel (TR) P19.1ABCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ERJ-1GEF19R1C |
Description | RES SMD 19.1 OHM 1% 1/20W 0201 |
Customer Reference | |
Detailed Description | 19.1 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-1GEF19R1C Models |
Category | Temperature Coefficient ±200ppm/°C |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Package / Case 0201 (0603 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) | Supplier Device Package |
Part Status Obsolete | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Resistance | Height - Seated (Max) 0.010" (0.26mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-1GNF19R1C | Panasonic Industry | 23.940 | P122810CT-ND | kr.0.64000 | Direct |
| CRCW020119R1FNED | Vishay Dale | 13.010 | 541-CRCW020119R1FNEDCT-ND | kr.0.64000 | Direct |
| RMCF0201FT19R1 | Stackpole Electronics Inc | 6.900 | 738-RMCF0201FT19R1CT-ND | kr.0.64000 | Direct |
| AC0201FR-0719R1L | YAGEO | 0 | AC0201FR-0719R1L-ND | kr.0.05209 | Upgrade |
| RC0201DR-0719R1L | YAGEO | 0 | RC0201DR-0719R1L-ND | kr.0.14110 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.25600 | kr.2.56 |
| 25 | kr.0.19240 | kr.4.81 |
| 50 | kr.0.15640 | kr.7.82 |
| 100 | kr.0.13010 | kr.13.01 |
| 250 | kr.0.10308 | kr.25.77 |
| 500 | kr.0.08794 | kr.43.97 |
| 1.000 | kr.0.07596 | kr.75.96 |
| 5.000 | kr.0.05695 | kr.284.75 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

