ERJ-1GEF1781C is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 3.754
Unit Price: kr.0.64000
Datasheet

Direct


Vishay Dale
In Stock: 7.655
Unit Price: kr.0.64000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 8.100
Unit Price: kr.0.64000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.0.05209
Datasheet

Upgrade


Vishay Dale
In Stock: 22.394
Unit Price: kr.1.41000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.0.14110
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: kr.0.04797
Datasheet
1.78 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-1GEF1781C

DigiKey Part Number
P1.78KABTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ERJ-1GEF1781C
Description
RES SMD 1.78K OHM 1% 1/20W 0201
Customer Reference
Detailed Description
1.78 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-1GEF1781C Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±200ppm/°C
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Package / Case
0201 (0603 Metric)
Packaging
Tape & Reel (TR)
Supplier Device Package
Part Status
Obsolete
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Resistance
Height - Seated (Max)
0.010" (0.26mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-1GNF1781CPanasonic Industry3.754P122782CT-NDkr.0.64000Direct
CRCW02011K78FNEDVishay Dale7.655541-CRCW02011K78FNEDCT-NDkr.0.64000Direct
RMCF0201FT1K78Stackpole Electronics Inc8.100738-RMCF0201FT1K78CT-NDkr.0.64000Direct
AC0201FR-071K78LYAGEO0AC0201FR-071K78L-NDkr.0.05209Upgrade
CRCW02011K78FKEDVishay Dale22.394541-1.78KAABCT-NDkr.1.41000Upgrade
Obsolete
This product is no longer manufactured. View Substitutes