Direct
Direct
Direct
Upgrade
Upgrade

ERJ-1GEF16R5C | |
|---|---|
DigiKey Part Number | P16.5ABTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERJ-1GEF16R5C |
Description | RES SMD 16.5 OHM 1% 1/20W 0201 |
Customer Reference | |
Detailed Description | 16.5 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-1GEF16R5C Models |
Category | Temperature Coefficient ±200ppm/°C |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Package / Case 0201 (0603 Metric) |
Packaging Tape & Reel (TR) | Supplier Device Package |
Part Status Obsolete | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Resistance | Height - Seated (Max) 0.010" (0.26mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-1GNF16R5C | Panasonic Industry | 49.432 | P122775CT-ND | kr.0.63000 | Direct |
| CRCW020116R5FNED | Vishay Dale | 10.971 | 541-CRCW020116R5FNEDCT-ND | kr.0.63000 | Direct |
| RMCF0201FT16R5 | Stackpole Electronics Inc | 50 | 738-RMCF0201FT16R5CT-ND | kr.0.63000 | Direct |
| AC0201FR-0716R5L | YAGEO | 0 | AC0201FR-0716R5L-ND | kr.0.05153 | Upgrade |
| RC0201DR-0716R5L | YAGEO | 0 | RC0201DR-0716R5L-ND | kr.0.13956 | Upgrade |






