15.8 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-1GEF1582C

DigiKey Part Number
P15.8KABTR-ND - Tape & Reel (TR)
P15.8KABCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
ERJ-1GEF1582C
Description
RES SMD 15.8K OHM 1% 1/20W 0201
Customer Reference
Detailed Description
15.8 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-1GEF1582C Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±200ppm/°C
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Package / Case
0201 (0603 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Supplier Device Package
Part Status
Obsolete
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Resistance
Height - Seated (Max)
0.010" (0.26mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-1GNF1582CPanasonic Industry14.308P122752CT-NDkr.0.63000Direct
CRCW020115K8FNEDVishay Dale4.425541-CRCW020115K8FNEDCT-NDkr.0.63000Direct
RMCF0201FT15K8Stackpole Electronics Inc63.613738-RMCF0201FT15K8CT-NDkr.0.63000Direct
AC0201FR-0715K8LYAGEO0AC0201FR-0715K8L-NDkr.0.04527Upgrade
CRCW020115K8FKEDVishay Dale864541-CRCW020115K8FKEDCT-NDkr.1.39000Upgrade
In-Stock: 56
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.36800kr.3.68
50kr.0.25240kr.12.62
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750