154 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-1GEF1540C

DigiKey Part Number
P154ABTR-ND - Tape & Reel (TR)
P154ABCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
ERJ-1GEF1540C
Description
RES SMD 154 OHM 1% 1/20W 0201
Customer Reference
Detailed Description
154 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-1GEF1540C Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±200ppm/°C
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Package / Case
0201 (0603 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Supplier Device Package
Part Status
Obsolete
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Resistance
Height - Seated (Max)
0.010" (0.26mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-1GNF1540CPanasonic Industry29.664P122746CT-NDkr.0.08000Direct
CRCW0201154RFNEDVishay Dale9.869541-CRCW0201154RFNEDCT-NDkr.0.08000Direct
RMCF0201FT154RStackpole Electronics Inc20.500RMCF0201FT154RCT-NDkr.0.08000Direct
AC0201FR-07154RLYAGEO0AC0201FR-07154RL-NDkr.0.00691Upgrade
CRCW0201154RFKEDVishay Dale0CRCW0201154RFKED-NDkr.0.02523Upgrade
In-Stock: 51.870
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.0.70000kr.0.70
10kr.0.43100kr.4.31
50kr.0.29420kr.14.71
100kr.0.24790kr.24.79
500kr.0.16548kr.82.74
1.000kr.0.13916kr.139.16
5.000kr.0.09430kr.471.50
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.07362kr.1,104.30
30.000kr.0.06362kr.1,908.60
45.000kr.0.05867kr.2,640.15
Manufacturers Standard Package
Unit Price without VAT:kr.0.70000
Unit Price with VAT:kr.0.87500