
| ERJ-14YJ434U | |
|---|---|
| DigiKey Part Number | P430KVTR-ND - Tape & Reel (TR) P430KVCT-ND - Cut Tape (CT) P430KVDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | ERJ-14YJ434U | 
| Description | RES SMD 430K OHM 5% 1/2W 1210 | 
| Customer Reference | |
| Detailed Description | 430 kOhms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | ERJ-14YJ434U Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Not For New Designs | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Automotive AEC-Q200 | |
| Temperature Coefficient | ±200ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | 1210 (3225 Metric) | |
| Supplier Device Package | ||
| Ratings | - | |
| Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
| Height - Seated (Max) | 0.028" (0.70mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.1.41000 | kr.1.41 | 
| 10 | kr.0.71000 | kr.7.10 | 
| 50 | kr.0.48260 | kr.24.13 | 
| 100 | kr.0.41730 | kr.41.73 | 
| 500 | kr.0.31436 | kr.157.18 | 
| 1.000 | kr.0.28448 | kr.284.48 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5.000 | kr.0.24160 | kr.1,208.00 | 
| 10.000 | kr.0.22745 | kr.2,274.50 | 
| 15.000 | kr.0.22055 | kr.3,308.25 | 
| 25.000 | kr.0.21308 | kr.5,327.00 | 
| 35.000 | kr.0.20880 | kr.7,308.00 | 
| 50.000 | kr.0.20475 | kr.10,237.50 | 
| 125.000 | kr.0.19629 | kr.24,536.25 | 
| 250.000 | kr.0.19138 | kr.47,845.00 | 
| Unit Price without VAT: | kr.1.41000 | 
|---|---|
| Unit Price with VAT: | kr.1.76250 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark