
ERJ-14YJ303U | |
|---|---|
DigiKey Part Number | P30KVTR-ND - Tape & Reel (TR) P30KVCT-ND - Cut Tape (CT) P30KVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-14YJ303U |
Description | RES SMD 30K OHM 5% 1/2W 1210 |
Customer Reference | |
Detailed Description | 30 kOhms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-14YJ303U Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.41000 | kr.1.41 |
| 10 | kr.0.71000 | kr.7.10 |
| 50 | kr.0.48260 | kr.24.13 |
| 100 | kr.0.41730 | kr.41.73 |
| 500 | kr.0.31436 | kr.157.18 |
| 1.000 | kr.0.28448 | kr.284.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.23955 | kr.1,197.75 |
| 10.000 | kr.0.20385 | kr.2,038.50 |
| 15.000 | kr.0.19282 | kr.2,892.30 |
| 25.000 | kr.0.18174 | kr.4,543.50 |
| 35.000 | kr.0.18111 | kr.6,338.85 |
| 50.000 | kr.0.18048 | kr.9,024.00 |
| 125.000 | kr.0.17909 | kr.22,386.25 |
| 250.000 | kr.0.17821 | kr.44,552.50 |
| Unit Price without VAT: | kr.1.41000 |
|---|---|
| Unit Price with VAT: | kr.1.76250 |

