
ERJ-14YJ301U | |
|---|---|
DigiKey Part Number  | P300VTR-ND - Tape & Reel (TR) P300VCT-ND - Cut Tape (CT) P300VDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | ERJ-14YJ301U  | 
Description  | RES SMD 300 OHM 5% 1/2W 1210  | 
Customer Reference  | |
Detailed Description  | 300 Ohms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | ERJ-14YJ301U Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Not For New Designs  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | Automotive AEC-Q200  | |
Temperature Coefficient  | ±200ppm/°C  | |
Operating Temperature  | -55°C ~ 155°C  | |
Package / Case  | 1210 (3225 Metric)  | |
Supplier Device Package  | ||
Ratings  | -  | |
Size / Dimension  | 0.126" L x 0.098" W (3.20mm x 2.50mm)  | |
Height - Seated (Max)  | 0.028" (0.70mm)  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.1.41000 | kr.1.41 | 
| 10 | kr.0.71000 | kr.7.10 | 
| 25 | kr.0.56560 | kr.14.14 | 
| 50 | kr.0.44800 | kr.22.40 | 
| 100 | kr.0.38460 | kr.38.46 | 
| 250 | kr.0.33204 | kr.83.01 | 
| 500 | kr.0.31436 | kr.157.18 | 
| 1.000 | kr.0.28448 | kr.284.48 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5.000 | kr.0.24160 | kr.1,208.00 | 
| 10.000 | kr.0.21056 | kr.2,105.60 | 
| 15.000 | kr.0.20619 | kr.3,092.85 | 
| 25.000 | kr.0.20170 | kr.5,042.50 | 
| 35.000 | kr.0.20102 | kr.7,035.70 | 
| 50.000 | kr.0.20034 | kr.10,017.00 | 
| 60.000 | kr.0.20002 | kr.12,001.20 | 
| 120.000 | kr.0.19661 | kr.23,593.20 | 
| 125.000 | kr.0.19629 | kr.24,536.25 | 
| Unit Price without VAT: | kr.1.41000 | 
|---|---|
| Unit Price with VAT: | kr.1.76250 | 

