ERJ-1210 Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-14YJ1R8U

DigiKey Part Number
P1.8VTR-ND - Tape & Reel (TR)
P1.8VCT-ND - Cut Tape (CT)
P1.8VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-14YJ1R8U
Description
RES SMD 1.8 OHM 5% 1/2W 1210
Customer Reference
Detailed Description
1.8 Ohms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-14YJ1R8U Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
-100/ +600ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1210 (3225 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12.496
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.41000kr.1.41
10kr.0.71000kr.7.10
50kr.0.48260kr.24.13
100kr.0.41730kr.41.73
500kr.0.31436kr.157.18
1.000kr.0.28448kr.284.48
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.24160kr.1,208.00
10.000kr.0.22745kr.2,274.50
15.000kr.0.22055kr.3,308.25
25.000kr.0.21308kr.5,327.00
35.000kr.0.20880kr.7,308.00
50.000kr.0.20475kr.10,237.50
125.000kr.0.19629kr.24,536.25
250.000kr.0.19138kr.47,845.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.41000
Unit Price with VAT:kr.1.76250