470 mOhms ±5% 0.25W, 1/4W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-14RQJR47U

DigiKey Part Number
P.47STR-ND - Tape & Reel (TR)
P.47SCT-ND - Cut Tape (CT)
P.47SDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-14RQJR47U
Description
RES 0.47 OHM 5% 1/4W 1210
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
470 mOhms ±5% 0.25W, 1/4W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-14RQJR47U Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Current Sense
Mfr
Temperature Coefficient
0/ +200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1210 (3225 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20.454
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.35000kr.2.35
10kr.1.49000kr.14.90
25kr.1.26040kr.31.51
50kr.1.11580kr.55.79
100kr.0.99350kr.99.35
250kr.0.85896kr.214.74
500kr.0.77488kr.387.44
1.000kr.0.70330kr.703.30
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.58735kr.2,936.75
10.000kr.0.54484kr.5,448.40
15.000kr.0.52301kr.7,845.15
25.000kr.0.49832kr.12,458.00
35.000kr.0.48360kr.16,926.00
50.000kr.0.46922kr.23,461.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.35000
Unit Price with VAT:kr.2.93750