390 mOhms ±5% 0.25W, 1/4W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-14RQJR39U

DigiKey Part Number
P.39STR-ND - Tape & Reel (TR)
P.39SCT-ND - Cut Tape (CT)
P.39SDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-14RQJR39U
Description
RES 0.39 OHM 5% 1/4W 1210
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
390 mOhms ±5% 0.25W, 1/4W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-14RQJR39U Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Current Sense
Mfr
Temperature Coefficient
0/ +200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1210 (3225 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-14BQFR39UPanasonic Industry7.398P17279CT-NDkr.2.69000Upgrade
In-Stock: 3.570
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.37000kr.2.37
10kr.1.50600kr.15.06
25kr.1.27440kr.31.86
50kr.1.12820kr.56.41
100kr.1.00440kr.100.44
250kr.0.86844kr.217.11
500kr.0.78344kr.391.72
1.000kr.0.71106kr.711.06
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.59384kr.2,969.20
10.000kr.0.55086kr.5,508.60
15.000kr.0.52879kr.7,931.85
25.000kr.0.50382kr.12,595.50
35.000kr.0.48894kr.17,112.90
50.000kr.0.47441kr.23,720.50
Manufacturers Standard Package
Unit Price without VAT:kr.2.37000
Unit Price with VAT:kr.2.96250