Upgrade
Upgrade
Parametric Equivalent
Similar

ERJ-14RQJ9R1U | |
|---|---|
DigiKey Part Number | P9.1STR-ND - Tape & Reel (TR) P9.1SCT-ND - Cut Tape (CT) P9.1SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-14RQJ9R1U |
Description | RES 9.1 OHM 5% 1/4W 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 9.1 Ohms ±5% 0.25W, 1/4W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-14RQJ9R1U Models |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1210 (3225 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-14BQF9R1U | Panasonic Industry | 13.985 | P17273CT-ND | kr.2.66000 | Upgrade |
| ERJ-14BQJ9R1U | Panasonic Industry | 5.000 | P17310TR-ND | kr.0.61845 | Upgrade |
| ERJ-14RQF9R1U | Panasonic Industry | 0 | 10-ERJ-14RQF9R1UTR-ND | kr.0.72037 | Parametric Equivalent |
| CRCW12109R10FKEA | Vishay Dale | 0 | CRCW12109R10FKEA-ND | kr.0.27649 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.54484 | kr.5,448.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.79000 | kr.2.79 |
| 10 | kr.1.57200 | kr.15.72 |
| 25 | kr.1.26800 | kr.31.70 |
| 50 | kr.1.08280 | kr.54.14 |
| 100 | kr.0.92940 | kr.92.94 |
| 250 | kr.0.76512 | kr.191.28 |
| 500 | kr.0.66444 | kr.332.22 |
| 1.000 | kr.0.58036 | kr.580.36 |
| Unit Price without VAT: | kr.2.79000 |
|---|---|
| Unit Price with VAT: | kr.3.48750 |




