
ERJ-14RQJ6R8U | |
|---|---|
DigiKey Part Number | P6.8STR-ND - Tape & Reel (TR) P6.8SCT-ND - Cut Tape (CT) P6.8SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-14RQJ6R8U |
Description | RES 6.8 OHM 5% 1/4W 1210 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 6.8 Ohms ±5% 0.25W, 1/4W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-14RQJ6R8U Models |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1210 (3225 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-14BQF6R8U | Panasonic Industry | 15.059 | P17270CT-ND | kr.2.69000 | Upgrade |
| ERJ-14RQJ6R8U | Panasonic Industry | 4.800 | P6.8SCT-ND | kr.2.37000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.37000 | kr.2.37 |
| 10 | kr.1.50600 | kr.15.06 |
| 25 | kr.1.27440 | kr.31.86 |
| 50 | kr.1.12820 | kr.56.41 |
| 100 | kr.1.00440 | kr.100.44 |
| 250 | kr.0.86844 | kr.217.11 |
| 500 | kr.0.78344 | kr.391.72 |
| 1.000 | kr.0.71106 | kr.711.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.59384 | kr.2,969.20 |
| 10.000 | kr.0.55086 | kr.5,508.60 |
| 15.000 | kr.0.52879 | kr.7,931.85 |
| 25.000 | kr.0.50382 | kr.12,595.50 |
| 35.000 | kr.0.48894 | kr.17,112.90 |
| 50.000 | kr.0.47441 | kr.23,720.50 |
| Unit Price without VAT: | kr.2.37000 |
|---|---|
| Unit Price with VAT: | kr.2.96250 |

