ERJ-1210 Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-14NF66R5U

DigiKey Part Number
P66.5AATR-ND - Tape & Reel (TR)
P66.5AACT-ND - Cut Tape (CT)
P66.5AADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-14NF66R5U
Description
RES SMD 66.5 OHM 1% 1/2W 1210
Customer Reference
Detailed Description
66.5 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-14NF66R5U Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1210 (3225 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 58.351
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.79000kr.1.79
10kr.0.94700kr.9.47
25kr.0.76800kr.19.20
50kr.0.55680kr.27.84
100kr.0.49920kr.49.92
250kr.0.49740kr.124.35
500kr.0.44954kr.224.77
1.000kr.0.41152kr.411.52
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.29818kr.1,490.90
10.000kr.0.28312kr.2,831.20
15.000kr.0.27578kr.4,136.70
25.000kr.0.26782kr.6,695.50
35.000kr.0.26327kr.9,214.45
50.000kr.0.25896kr.12,948.00
60.000kr.0.25760kr.15,456.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.79000
Unit Price with VAT:kr.2.23750