
ERJ-14NF52R3U | |
|---|---|
DigiKey Part Number  | P52.3AATR-ND - Tape & Reel (TR) P52.3AACT-ND - Cut Tape (CT) P52.3AADKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | ERJ-14NF52R3U  | 
Description  | RES SMD 52.3 OHM 1% 1/2W 1210  | 
Customer Reference  | |
Detailed Description  | 52.3 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | ERJ-14NF52R3U Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Not For New Designs  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | Automotive AEC-Q200  | |
Temperature Coefficient  | ±100ppm/°C  | |
Operating Temperature  | -55°C ~ 155°C  | |
Package / Case  | 1210 (3225 Metric)  | |
Supplier Device Package  | ||
Ratings  | -  | |
Size / Dimension  | 0.126" L x 0.098" W (3.20mm x 2.50mm)  | |
Height - Seated (Max)  | 0.028" (0.70mm)  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.1.79000 | kr.1.79 | 
| 10 | kr.0.94700 | kr.9.47 | 
| 25 | kr.0.76800 | kr.19.20 | 
| 50 | kr.0.66300 | kr.33.15 | 
| 100 | kr.0.58050 | kr.58.05 | 
| 250 | kr.0.49740 | kr.124.35 | 
| 500 | kr.0.44954 | kr.224.77 | 
| 1.000 | kr.0.41152 | kr.411.52 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5.000 | kr.0.35780 | kr.1,789.00 | 
| 10.000 | kr.0.33974 | kr.3,397.40 | 
| 15.000 | kr.0.33093 | kr.4,963.95 | 
| 25.000 | kr.0.32139 | kr.8,034.75 | 
| 35.000 | kr.0.31592 | kr.11,057.20 | 
| 50.000 | kr.0.31075 | kr.15,537.50 | 
| 60.000 | kr.0.30833 | kr.18,499.80 | 
| 120.000 | kr.0.30035 | kr.36,042.00 | 
| 125.000 | kr.0.29994 | kr.37,492.50 | 
| Unit Price without VAT: | kr.1.79000 | 
|---|---|
| Unit Price with VAT: | kr.2.23750 | 

