
ERJ-14NF3742U | |
|---|---|
DigiKey Part Number | P37.4KAATR-ND - Tape & Reel (TR) P37.4KAACT-ND - Cut Tape (CT) P37.4KAADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-14NF3742U |
Description | RES SMD 37.4K OHM 1% 1/2W 1210 |
Customer Reference | |
Detailed Description | 37.4 kOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-14NF3742U Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.80000 | kr.1.80 |
| 10 | kr.0.95200 | kr.9.52 |
| 25 | kr.0.77160 | kr.19.29 |
| 50 | kr.0.66620 | kr.33.31 |
| 100 | kr.0.58320 | kr.58.32 |
| 250 | kr.0.49972 | kr.124.93 |
| 500 | kr.0.45164 | kr.225.82 |
| 1.000 | kr.0.41345 | kr.413.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.35948 | kr.1,797.40 |
| 10.000 | kr.0.34133 | kr.3,413.30 |
| 15.000 | kr.0.33248 | kr.4,987.20 |
| 25.000 | kr.0.32289 | kr.8,072.25 |
| 35.000 | kr.0.31740 | kr.11,109.00 |
| 50.000 | kr.0.31221 | kr.15,610.50 |
| Unit Price without VAT: | kr.1.80000 |
|---|---|
| Unit Price with VAT: | kr.2.25000 |

