
ERJ-14NF2872U | |
|---|---|
DigiKey Part Number | P28.7KAATR-ND - Tape & Reel (TR) P28.7KAACT-ND - Cut Tape (CT) P28.7KAADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-14NF2872U |
Description | RES SMD 28.7K OHM 1% 1/2W 1210 |
Customer Reference | |
Detailed Description | 28.7 kOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-14NF2872U Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.97000 | kr.1.97 |
| 10 | kr.1.05900 | kr.10.59 |
| 25 | kr.0.85960 | kr.21.49 |
| 50 | kr.0.74560 | kr.37.28 |
| 100 | kr.0.65430 | kr.65.43 |
| 250 | kr.0.56272 | kr.140.68 |
| 500 | kr.0.50986 | kr.254.93 |
| 1.000 | kr.0.46789 | kr.467.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.38562 | kr.1,928.10 |
| 10.000 | kr.0.36678 | kr.3,667.80 |
| 15.000 | kr.0.35759 | kr.5,363.85 |
| 25.000 | kr.0.34763 | kr.8,690.75 |
| 35.000 | kr.0.34193 | kr.11,967.55 |
| 50.000 | kr.0.33653 | kr.16,826.50 |
| Unit Price without VAT: | kr.1.97000 |
|---|---|
| Unit Price with VAT: | kr.2.46250 |

