226 kOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-14NF2263U

DigiKey Part Number
P226KAATR-ND - Tape & Reel (TR)
P226KAACT-ND - Cut Tape (CT)
P226KAADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-14NF2263U
Description
RES SMD 226K OHM 1% 1/2W 1210
Customer Reference
Detailed Description
226 kOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-14NF2263U Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1210 (3225 Metric)
Part Status
Not For New Designs
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-P06F2263VPanasonic Industry0ERJ-P06F2263V-NDkr.0.17889MFR Recommended
ERJ-P14F2263UPanasonic Industry14.434P16105CT-NDkr.2.09000Upgrade
ERJ-S14F2263UPanasonic Industry0ERJ-S14F2263U-NDkr.0.80519Upgrade
CRCW1210226KFKEAVishay Dale0541-226KAATR-NDkr.0.20266Direct
CRCW1210226KFKTAVishay Dale0CRCW1210226KFKTA-NDkr.0.45609Direct
In-Stock: 5.087
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.97000kr.1.97
10kr.1.05900kr.10.59
25kr.0.85960kr.21.49
50kr.0.74560kr.37.28
100kr.0.65430kr.65.43
250kr.0.56272kr.140.68
500kr.0.50986kr.254.93
1.000kr.0.46789kr.467.89
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.24641kr.1,232.05
10.000kr.0.23213kr.2,321.30
15.000kr.0.22517kr.3,377.55
25.000kr.0.21763kr.5,440.75
35.000kr.0.21331kr.7,465.85
50.000kr.0.20923kr.10,461.50
Manufacturers Standard Package
Unit Price without VAT:kr.1.97000
Unit Price with VAT:kr.2.46250