
ERJ-14NF1271U | |
|---|---|
DigiKey Part Number | P1.27KAATR-ND - Tape & Reel (TR) P1.27KAACT-ND - Cut Tape (CT) P1.27KAADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-14NF1271U |
Description | RES SMD 1.27K OHM 1% 1/2W 1210 |
Customer Reference | |
Detailed Description | 1.27 kOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-14NF1271U Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.79000 | kr.1.79 |
| 10 | kr.0.94700 | kr.9.47 |
| 25 | kr.0.76800 | kr.19.20 |
| 50 | kr.0.66300 | kr.33.15 |
| 100 | kr.0.58050 | kr.58.05 |
| 250 | kr.0.49740 | kr.124.35 |
| 500 | kr.0.44954 | kr.224.77 |
| 1.000 | kr.0.41152 | kr.411.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.35780 | kr.1,789.00 |
| 10.000 | kr.0.33974 | kr.3,397.40 |
| 15.000 | kr.0.33093 | kr.4,963.95 |
| 25.000 | kr.0.32139 | kr.8,034.75 |
| 35.000 | kr.0.31592 | kr.11,057.20 |
| 50.000 | kr.0.31075 | kr.15,537.50 |
| 60.000 | kr.0.30833 | kr.18,499.80 |
| 120.000 | kr.0.30035 | kr.36,042.00 |
| 125.000 | kr.0.29994 | kr.37,492.50 |
| Unit Price without VAT: | kr.1.79000 |
|---|---|
| Unit Price with VAT: | kr.2.23750 |

