ERJ-1210 Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-14NF1242U

DigiKey Part Number
P12.4KAATR-ND - Tape & Reel (TR)
P12.4KAACT-ND - Cut Tape (CT)
P12.4KAADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-14NF1242U
Description
RES SMD 12.4K OHM 1% 1/2W 1210
Customer Reference
Detailed Description
12.4 kOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-14NF1242U Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1210 (3225 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15.379
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.79000kr.1.79
10kr.0.94700kr.9.47
100kr.0.58050kr.58.05
1.000kr.0.41152kr.411.52
2.500kr.0.39447kr.986.17
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.35780kr.1,789.00
10.000kr.0.32431kr.3,243.10
15.000kr.0.30955kr.4,643.25
25.000kr.0.29469kr.7,367.25
35.000kr.0.28715kr.10,050.25
50.000kr.0.27965kr.13,982.50
125.000kr.0.27768kr.34,710.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.79000
Unit Price with VAT:kr.2.23750